Low

VISHAY SEMICONDUCTOR  BYW56-TR  AVALANCHE DIODE, 2A, 1KV, SOD-57

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: SOD-57
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 2A
  • Forward Surge Current Ifsm Max: 50A
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Reverse Recovery Time trr Max: 4µs
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/322
  •  130/325

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Contact me when back in stock

Substitutes

  • 28X7094 - VISHAY SEMICONDUCTOR-BYW56-TR-DIODE, STANDARD, 2A, 1KV, SOD-57, FULL REEL
  • 89K9680 - VISHAY-BYW56-TAP-DIODE, AVALANCHE, 2A, 1000V

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.571

Buy

Price

Quantity List Price
1 - 9 $0.571
10 - 99 $0.47
100 - 249 $0.407
250 - 499 $0.353
500 - 999 $0.306
1000+ $0.249
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
28X7094
BYW56-TR

BYW56-TR

VISHAY SEMICONDUCTOR

DIODE, STANDARD, 2A, 1KV, SOD-57, FULL REEL

DIODE, STANDARD, 2A, 1KV, SOD-57, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):2A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4µs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25000+ $0.187

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

89K9680
BYW56-TAP

BYW56-TAP

VISHAY

DIODE, AVALANCHE, 2A, 1000V

DIODE, AVALANCHE, 2A, 1000V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):2A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4µs; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,033

5+ $0.282 10+ $0.248 25+ $0.212 100+ $0.182

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought