Low

EATON MOELLER  NHI11-PKZO  CONTACT BLOCK, SPST-NO / SPST-NC, 3.5A, 500VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EATON MOELLER
  • Newark Part No.: 46WX3079
  • Manufacturer Part No NHI11-PKZO

Product Information


  • Contact Current Max: 3.5A
  • Contact Voltage AC Max: 500V
  • Contact Voltage DC Max: 220V
  • For Use With: PKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0 Auxiliary Contacts
  • No. of Poles: 2
  • SVHC: To Be Advised
  • Switch Terminals: Screw

Availability

Availability:  28


  • 28 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.98

Buy

Price

Quantity List Price
1 - 24 $17.98
25 - 49 $17.14
50 - 99 $16.22
100 - 249 $15.44
250+ $14.73

Legislation and Environmental


  • Weight (kg): 75