Low

ANALOG DEVICES  AD5292BRUZ-20  DIGITAL POT, 20KOHM, SINGLE, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 81R1723
  • Manufacturer Part No AD5292BRUZ-20

Product Information


  • Control Interface: SPI
  • End To End Resistance: 20kohm
  • MSL: MSL 1 - Unlimited
  • Memory Type: EPROM - OTP
  • No. of Pins: 14
  • No. of Pots: Single
  • No. of Steps: 1024
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: TSSOP
  • Resistance Tolerance: ± 1%
  • SVHC: To Be Advised
  • Supply Voltage Max: 16.5V
  • Supply Voltage Min: 9V
  • Supply Voltage Range: 9V to 16.5V, -4.5V to -16.5V
  • Temperature Coefficient: 35ppm/°C
  • Track Taper: Linear

Availability

Availability:  31


  • 31 in stock for same day shipping
 
Check stock and lead times
  • 31 Further stock expected to ship on Sep 30, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.68

Buy

Price

Quantity List Price
1 - 24 $5.68
25 - 49 $5.16
50 - 99 $4.89
100 - 249 $4.73
250 - 499 $4.29
500 - 999 $3.94
1000 - 2499 $3.39
2500+ $3.31
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
11R0999
AD5292BRUZ-20

AD5292BRUZ-20

ANALOG DEVICES

1024 tap, 1% digiPOT with SPI interface

1024 tap, 1% digiPOT with SPI interface ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $4.67 100+ $4.56 500+ $4.20 1000+ $3.81 more…

Buy
    Per the manufacturer, more stock expected week of 10/27/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
11R1000
AD5292BRUZ-20-RL7

AD5292BRUZ-20-RL7

ANALOG DEVICES

1024 tap 1% digiPOT with SPI interface, REEL7

1024 tap 1% digiPOT with SPI interface, REEL7

  Write a Review | Ask a Question

0

1000+ $4.06 2000+ $3.84 3000+ $3.56

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought