Low

ABRACON  ABLS2-27.000MHZ-D4YF-T  CRYSTAL, 27MHZ, 18PF, HC-49US

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 67P3801
  • Manufacturer Part No ABLS2-27.000MHZ-D4YF-T

Product Information


  • Crystal Case Type: SMD, 11.4mm x 4.65mm
  • Crystal Mounting Type: SMD
  • Frequency: 27MHz
  • Frequency Nom: 27MHz
  • Frequency Stability: ± 30ppm
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: ABRACON - ABLS2 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/690
  •  130/696

Availability

Availability:  681

(Available until stock is exhausted)


  • 681 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.206

Buy

Price

Quantity List Price Your Price
1 - 9 $0.555 Promotional price $0.206
10 - 49 $0.461 Promotional price $0.206
50 - 99 $0.413 Promotional price $0.206
100 - 499 $0.368 Promotional price $0.206
500+ $0.35 Promotional price $0.206