Low

ABRACON  ABLS2-13.000MHZ-D4Y-T  CRYSTAL, 13MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 67P3787
  • Manufacturer Part No ABLS2-13.000MHZ-D4Y-T

Product Information


  • Crystal Case Type: HC49
  • Crystal Mounting Type: SMD
  • Frequency: 13MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/690
  •  130/696

Availability

Availability:  938


  • 938 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.539

Buy

Price

Quantity List Price
1 - 9 $0.539
10 - 49 $0.448
50 - 99 $0.402
100 - 499 $0.357
500+ $0.34