Low

TEXAS INSTRUMENTS  OPA627AP  OP-AMP, 16MHZ, 55V/µs, 0.130mV, DIP8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 16MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 55V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/133

Availability

Availability:  121


  • 121 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.43

Buy

Price

Quantity List Price
1 - 9 $24.43
10 - 24 $22.62
25 - 49 $20.81
50 - 99 $20.29
100 - 249 $19.26
250 - 499 $17.71
500 - 999 $16.93
1000+ $16.16
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
Upgrade
35C1918
OPA627BP

OPA627BP

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, DIP-8

IC, OP-AMP, 16MHZ, 55V/ us, DIP-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:16MHz; Operating Temperature Min:-25°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

36

1+ $33.79 10+ $31.28 25+ $28.78 50+ $28.07 more…

Buy
  • 36 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
Suggested Substitutes
59K4813
AD744KNZ

AD744KNZ

ANALOG DEVICES

IC, OP-AMP, 13MHZ, 75V/ us, DIP-8

IC, OP-AMP, 13MHZ, 75V/ us, DIP-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:75V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:13MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $5.41 100+ $5.28 500+ $4.87 1000+ $4.42 more…

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought