Low

ANALOG DEVICES  AD580JH  IC, SERIES V-REF, 2.5V, 75mV, TO-52-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 63M5281
  • Manufacturer Part No AD580JH

Product Information


  • Input Voltage: 4.5V to 30V
  • Input Voltage Max: 30V
  • Input Voltage Min: 4.5V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 75mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 85ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: TO-52

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  267


  • 267 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.48

Buy

Price

Quantity List Price
1 - 9 $10.48
10 - 24 $9.44
25 - 49 $8.58
50 - 99 $7.97
100 - 499 $7.78
500 - 999 $7.16
1000 - 2499 $6.50
2500+ $5.74