Low

TE CONNECTIVITY / RAYCHEM  MINISMDC050F-2  FUSE, PTC RESET, 24V, 500mA, 1812, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Current Max: 100A
  • Holding Current: 500mA
  • Initial Resistance Max: 1ohm
  • MSL: MSL 2A - 4 weeks
  • Operating Voltage: 24V
  • PTC Fuse Case: 1812 [4532 Metric]
  • SVHC: To Be Advised
  • Series: miniSMDC
  • Tripping Current: 1A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1415
  •  130/1403

Availability

Availability:  12,000


  • 12,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.165

Buy

Price

Quantity List Price
2000 - 5999 $0.165
6000 - 9999 $0.16
10000 - 25999 $0.133
26000 - 49999 $0.128
50000+ $0.125
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
69K8007
MINISMDC050F-2

MINISMDC050F-2

TE CONNECTIVITY / RAYCHEM

FUSE, PTC RESET, 24V, 500mA, 1812

FUSE, PTC RESET, 24V, 500mA, 1812; Holding Current:500mA; Tripping Current:1A; Initial Resistance Max:1ohm; Operating Voltage:24V; PTC Fuse Case Style:1812 [4532 Metric]; External Depth:0.62mm; Fuse Terminals:SMD Caps; Length:4.73mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

931

1+ $0.31 10+ $0.283 100+ $0.257 500+ $0.20 more…

Buy
  • 931 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought