Low

TEXAS INSTRUMENTS  MF10CCN/NOPB  IC, SW CAP FILTER UNIVERSAL 30KHZ 20-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: DIP
  • Filter Order: 4th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 2
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Program Clock Frequency Typ: 1.5MHz
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 14V
  • Supply Voltage Min: 9V
  • Supply Voltage Range: ± 9V to ± 14V

Availability

Availability:  132


  • 132 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 18 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.43

Buy

Price

Quantity List Price
1 - 9 $4.43
10 - 99 $3.56
100 - 249 $3.24
250 - 499 $2.52
500 - 999 $2.36
1000 - 2499 $2.07
2500 - 4999 $2.06
5000+ $1.96
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
97K4999
MF10CCN

MF10CCN

TEXAS INSTRUMENTS

IC, FILTER DUAL SWITCHED CAP, DIP20

IC, FILTER DUAL SWITCHED CAP, DIP20; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:2; Supply Voltage Min:9V; Supply Voltage Max:14V; Filter IC Case Style:DIP; No. of Pins:20; Cutoff Frequency:30kHz; Program ;RoHS Compliant: Yes

  Write a Review | Ask a Question

100

1+ $4.35 10+ $3.50 100+ $3.19 250+ $2.47 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
07B7268
MF10CCN
Technical Data Sheet}
No Not RoHS compliant

MF10CCN

TEXAS INSTRUMENTS

IC, SW CAP FILTER UNIVERSAL 30KHZ 20-DIP

IC, SW CAP FILTER UNIVERSAL 30KHZ 20-DIP; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:2; Supply Voltage Min:9V; Supply Voltage Max:14V; Filter IC Case Style:DIP; No. of Pins:20; Cutoff Frequency:30kHz ;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $3.92 250+ $3.04 500+ $2.85 1000+ $2.51 more…

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought