Low

ENERGIZER  NH15BP-8  NIMH BATTERY, 1.2V, 2.5AH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 60K8572
  • Manufacturer Part No NH15BP-8

Product Information


  • Battery Capacity: 2.3Ah
  • Battery IEC Code: -
  • Battery NEDA Code: 1.2H2
  • Battery Size Code: AA
  • Battery Technology: Nickel Metal Hydride
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 1.2V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 27g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1558

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Pack of 8

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.40

Buy

Price

Quantity List Price
1 - 4 $31.40
5 - 9 $29.77
10 - 24 $28.13
25 - 49 $26.20
50 - 999999999 $24.41

Legislation and Environmental


  • Weight (kg): 27
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of recharger which can be used to charge NIMH batteries (part number NH15BP-8)?
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of charger which can charge these batteries is CEF15DX4Z from Duracell. This battery charger can charge 4 'AA' sized or 'AAA' NIMH batteries. It has features like reverse polarity protection, primary cell detection & intellignet charge termination.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1