Low

TEXAS INSTRUMENTS  LM6154BCM/NOPB  IC, OP-AMP, 75MHZ, 30V/ us, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 75MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: Wideband
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 30V/µs
  • Supply Voltage Range: 2.7V to 24V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/110

Availability

Availability:  122


  • 122 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.18

Buy

Price

Quantity List Price
1 - 9 $7.18
10 - 24 $6.46
25 - 99 $5.86
100 - 249 $4.54
250 - 499 $4.28
500 - 999 $3.76
1000 - 2499 $3.74
2500+ $3.56
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
26M0425
LM6154BCM.

LM6154BCM.

TEXAS INSTRUMENTS

OP AMP 75MHZ QUAD, SOIC14, POWERWISE

OP AMP 75MHZ QUAD, SOIC14, POWERWISE; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:30V/µs; Supply Voltage Range:2.7V to 24V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:80MHz; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

46

1+ $7.01 10+ $6.31 25+ $5.72 100+ $4.43 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought