Low

TEXAS INSTRUMENTS  LM2676S-ADJ/NOPB  IC, STEP-DOWN REGULATOR, TO-263-7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K4150
  • Manufacturer Part No LM2676S-ADJ/NOPB

Product Information


  • DC / DC Converter IC Case: TO-263
  • Input Voltage Max: 40V
  • Input Voltage Min: 8V
  • MSL: MSL 3 - 168 hours
  • No. of Outputs: 1
  • No. of Pins: 7
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage: 37V
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • Primary Input Voltage: 40V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 260kHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/203
  •  130/218

Availability

Availability:  1,158


  • 1,158 in stock for same day shipping
 
Check stock and lead times
  • 1,215 Further stock expected to ship on Jan 20, 2015
  • Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.16

Buy

Price

Quantity List Price
1 - 9 $5.16
10 - 24 $4.59
25 - 49 $4.14
50 - 99 $3.95
100 - 249 $3.78
250 - 499 $3.41
500 - 999 $2.76
1000+ $2.43
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
86W6752
LM2676SX-ADJ/NOPB

LM2676SX-ADJ/NOPB

TEXAS INSTRUMENTS

DC-DC CONVERTER, BUCK, 260KHZ, 3A, TO-263-7

DC-DC CONVERTER, BUCK, 260KHZ, 3A, TO-263-7; Input Voltage Min:8V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:TO-263; No. of Pins:7; Output Current:3A; Output Voltage Min:1.2V; Output Voltage Max:37V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

175

1+ $2.70 Promotional price 10+ $2.70 Promotional price 25+ $2.70 Promotional price 50+ $2.32 Promotional price more…

Buy
  • 175 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
41K4162
LM2676SX-ADJ/NOPB

LM2676SX-ADJ/NOPB

TEXAS INSTRUMENTS

IC, STEP-DOWN REGULATOR, TO-263-7, FULL REEL

IC, STEP-DOWN REGULATOR, TO-263-7, FULL REEL; Input Voltage Min:8V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:TO-263; No. of Pins:7; Output Current:3A; Output Voltage Min:1.2V; Output Voltage Max:37V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $2.30 1000+ $2.03

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
48F3512
LM2676S-ADJ
Technical Data Sheet}
No Not RoHS compliant

LM2676S-ADJ

TEXAS INSTRUMENTS

IC, STEP-DOWN REGULATOR, TO-263-7

IC, STEP-DOWN REGULATOR, TO-263-7; Input Voltage Min:8V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:TO-263; No. of Pins:7; Output Current:3A; Output Voltage Min:1.2V; Output Voltage Max:37V; Packaging:Cut Tape;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $3.99 250+ $3.76 500+ $3.31 1000+ $3.28 more…

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

13B5588
LM2676SX-ADJ
No Not RoHS compliant

LM2676SX-ADJ

TEXAS INSTRUMENTS

IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR/MOS,SIP,7PIN,PLASTIC

IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR/MOS,SIP,7PIN,PLASTIC ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

500+ $2.88

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought