Low

TEXAS INSTRUMENTS  CD4013BE  IC, D-TYPE FLIP FLOP, DUAL, 45NS, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 12MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 45ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/271

Availability

Availability:  3,584


  • 3,584 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.523

Buy

Price

Quantity List Price
1 - 9 $0.523
10 - 99 $0.399
100 - 999 $0.263
1000 - 4999 $0.195
5000 - 9999 $0.18
10000 - 24999 $0.149
25000 - 49999 $0.146
50000 - 999999999 $0.138
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70R5143
HEF4013BP,652
Application Note Technical Data Sheet}   Product Traceability

HEF4013BP,652

NXP

IC, DUAL D-TYPE FLIP FLOP, 30NS, DIP-16

IC, DUAL D-TYPE FLIP FLOP, 30NS, DIP-16; Flip-Flop Type:D; Propagation Delay:30ns; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:DIP; No. of Pins:14; Frequency:40MHz; Output Current:2.4mA; Trigger Type:Positive Edge;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,794

1+ $0.996 10+ $0.885 25+ $0.798 100+ $0.698 more…

Buy
  • 1,794 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought