Low

COOPER BUSSMANN  BK/HTB-22M-R  FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 63K9373
  • Manufacturer Part No BK/HTB-22M-R

Product Information


  • Fuse Current: 15A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Quick Connect
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HTB
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1459
  •  130/1448

Availability

Availability:  554


  • 554 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.11

Buy

Price

Quantity List Price
1 - 9 $3.11
10 - 49 $2.76
50 - 99 $2.65
100 - 199 $2.38
200 - 499 $2.02
500 - 999 $1.96
1000 - 2499 $1.67
2500+ $1.50
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Sometimes only the fuse holder comes without the screw top so I am trying to make sure this is the correct part. The HTB-22M part seems much more expensive but I am not sure what the difference is.

Thanks,
John
3 years, 4 months ago
by
jph183
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, it's a fuse holder with screw top.
3 years, 1 month ago
by
Suresh
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
98B6509
03455LF2H

03455LF2H

LITTELFUSE

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

FUSE HOLDER, 5 X 20MM, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Series:345 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

438

1+ $3.22 10+ $3.00 25+ $2.89 50+ $2.78 more…

Buy
  • 438 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought