Low

TEXAS INSTRUMENTS  LM1117DT-5.0/NOPB  IC, LDO VOLT REG, 5V, 0.8A, TO-252

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K3431
  • Manufacturer Part No LM1117DT-5.0/NOPB

Product Information


  • Dropout Voltage Vdo: 1.2V
  • Input Voltage Max: 15V
  • Input Voltage Min: 2.6V
  • LDO Regulator Case Style: TO-252
  • MSL: MSL 2 - 1 year
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 800mA
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  471


  • 471 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.53

Buy

Price

Quantity List Price
1 - 9 $1.53
10 - 99 $1.22
100 - 499 $0.933
500 - 999 $0.721
1000 - 2499 $0.669
2500 - 4999 $0.584
5000 - 9999 $0.575
10000+ $0.57
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
41K3436
LM1117DTX-5.0/NOPB

LM1117DTX-5.0/NOPB

TEXAS INSTRUMENTS

Linear Voltage Regulator IC

Linear Voltage Regulator IC; Dropout Voltage, Vdo:1.2V; Input Voltage Primary Max:15V; Operating Temperature Range:0°C to +125°C; Output Current Max:800mA; Output Voltage:5V; Output Voltage Adjustable Min, Vout:5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.492 10000+ $0.488 25000+ $0.484

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
26K4839
NCP1117DT50G

NCP1117DT50G

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 1A, D-PAK-3

IC, LDO VOLT REG, 5V, 1A, D-PAK-3; Input Voltage Min:-; Input Voltage Max:20V; Output Current:1A; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,770

1+ $0.509 10+ $0.372 100+ $0.234 1000+ $0.186 more…

Buy
  • 3,770 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
Suggested Substitutes
74C1072
LM1117DTX-5.0
No Not RoHS compliant

LM1117DTX-5.0

TEXAS INSTRUMENTS

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

87X5483
LM1117DTX-5.0/NOPB

LM1117DTX-5.0/NOPB

TEXAS INSTRUMENTS

LDO, FIXED, 5V, 0.8A, TO-252-3

LDO, FIXED, 5V, 0.8A, TO-252-3; Input Voltage Min:2.6V; Input Voltage Max:15V; Output Voltage Nom.:5V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $0.617 5000+ $0.578 7500+ $0.547

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought