Low

NXP  BC847B,215  BIPOLAR TRANSISTOR, NPN, 45V, 100MA, 3-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R0735
  • Manufacturer Part No BC847B,215

Product Information


  • Collector Emitter Voltage V(br)ceo: 45V
  • DC Collector Current: 100mA
  • DC Current Gain hFE: 450
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 250mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: SOT-23
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 100MHz

Availability

Availability:  20,839


  • 20,839 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.151

Buy

Price

Quantity List Price
1 - 9 $0.151
10 - 24 $0.134
25 - 99 $0.122
100 - 249 $0.088
250 - 499 $0.052
500 - 999 $0.043
1000 - 2499 $0.03
2500+ $0.026
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
08N7617
BC847B

BC847B

MULTICOMP

TRANSISTOR, BIPOLAR, NPN, 45V, 100mA, SOT-23-3

TRANSISTOR, BIPOLAR, NPN, 45V, 100mA, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:290; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

406

1+ $0.085 250+ $0.076 500+ $0.068 1000+ $0.062 more…

Buy
  • 406 in stock for same day shipping

see cut-off times

 
Check more stock
  • 190 Further stock expected to ship on Oct 15, 2014
  • Per the manufacturer, more stock expected week of 3/23/15
70R2392
BC847B,215

BC847B,215

NXP

BIPOLAR TRANSISTOR, NPN, 45V, 100MA, 3-SOT-23, FULL REEL

BIPOLAR TRANSISTOR, NPN, 45V, 100MA, 3-SOT-23, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.033 6000+ $0.025 9000+ $0.015

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock
70R2393
BC847B,235

BC847B,235

NXP

BC847B/TO-236AB/REELLGLP

BC847B/TO-236AB/REELLGLP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

30000+ $0.012

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought