Low

ROTH ELEKTRONIK  RE932-04  SMD TO PIN OUT ADAPTER - SO-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1644
  • Manufacturer Part No RE932-04

Product Information


  • Board Connector / Footprint: -
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 13.5mm
  • External Width: 20.5mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
  • 29 Further stock expected to ship on Sep 17, 2014
  • Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.34

Buy

Price

Quantity List Price
1 - 49 $8.34
50 - 99 $7.55
100 - 249 $6.92
250 - 499 $6.40
500+ $5.99