Low

TEXAS INSTRUMENTS  TPD2EUSB30DRTR  ESD PROTECTION ARRAY, SOT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  674


  • 674 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.564

Buy

Price

Quantity List Price
1 - 9 $0.564
10 - 99 $0.425
100 - 999 $0.226
1000+ $0.201
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
28X3222
TPD2EUSB30DRTR

TPD2EUSB30DRTR

TEXAS INSTRUMENTS

ESD PROTECTION ARRAY, SOT, FULL REEL

ESD PROTECTION ARRAY, SOT, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:8V; Operating Voltage:-; Diode Case Style:SOT; No. of Pins:3; Packaging:Tape & Reel; IC Interface Type:-; Interface Case Style:SOT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.171 24000+ $0.162 45000+ $0.159

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought