Low

PROWAVE  400ST100  ULTRASONIC SENSORS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PROWAVE
  • Newark Part No.: 98K9172
  • Manufacturer Part No 400ST100

Product Information


  • Beam Angle: 72°
  • External Diameter: 9.7mm
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -30°C
  • SVHC: To Be Advised
  • Sensing Range Max: -
  • Sensing Range Min: -
  • Sensitivity: 112dB
  • Switching Frequency: -

Availability

Availability:  152


  • 152 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.04

Buy

Price

Quantity List Price
1 - 49 $6.04
50 - 99 $5.45
100 - 249 $5.01
250 - 499 $4.62
500+ $4.33