Low

ON SEMICONDUCTOR  1N5402RLG  STANDARD DIODE, 3A, 200V, AXIAL, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 3A
  • Forward Surge Current Ifsm Max: 200A
  • Forward Voltage VF Max: 1V
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  10,800


  • 10,800 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Tape & Reel Full 1

Minimum order quantity: 1200

Order multiple quantity: 1200

Price: $0.092

Buy

Price

Quantity List Price
1200 - 2399 $0.092
2400 - 9599 $0.079
9600 - 23999 $0.071
24000 - 49199 $0.068
49200+ $0.058
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
84K8835
1N5402RLG

1N5402RLG

ON SEMICONDUCTOR

STANDARD DIODE, 3A, 200V, AXIAL

STANDARD DIODE, 3A, 200V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,706

1+ $0.077 Promotional price 10+ $0.077 Promotional price 100+ $0.077 Promotional price 1000+ $0.077 Promotional price

Buy
  • 1,706 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
42K2933
1N5402G

1N5402G

ON SEMICONDUCTOR

STANDARD DIODE, 3A, 200V, AXIAL

STANDARD DIODE, 3A, 200V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,299

1+ $0.453 10+ $0.264 100+ $0.125 1000+ $0.096 more…

Buy
  • 8,299 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought