Low

ON SEMICONDUCTOR  1N4006RLG  STANDARD DIODE, 1A, 800V, 59-10, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 800V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  30,000


  • 30,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.027

Buy

Price

Quantity List Price
5000 - 9999 $0.027
10000 - 24999 $0.022
25000 - 49999 $0.021
50000 - 99999 $0.02
100000+ $0.017
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
84K8829
1N4006RLG

1N4006RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 800V, 59-10

STANDARD DIODE, 1A, 800V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,685

1+ $0.022 Promotional price 10+ $0.022 Promotional price 100+ $0.022 Promotional price 1000+ $0.022 Promotional price

Buy
  • 4,685 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
42K2828
1N4006G

1N4006G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 800V, 59-10

STANDARD DIODE, 1A, 800V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,544

1+ $0.202 10+ $0.173 100+ $0.062 1000+ $0.042 more…

Buy
  • 8,544 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought