Low

ON SEMICONDUCTOR  MC74HC595ADTR2G  IC 8BIT SIPO/SISO SHIFT REGISTER TSSOP16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 42K0910
  • Manufacturer Part No MC74HC595ADTR2G

Product Information


  • IC Output Type: Tri State
  • Logic Case Style: TSSOP
  • Logic Type: Shift Register
  • MSL: -
  • No. of Elements: 1
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Shift Register Function: Serial to Parallel, Serial to Serial
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/267

Availability

Availability:  41,650


  • 41,650 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.125

Buy

Price

Quantity List Price Your Price
1 - 9 $0.497 Promotional price $0.125
10 - 99 $0.33 Promotional price $0.125
100 - 999 $0.184 Promotional price $0.125
1000 - 999999999 $0.138 Promotional price $0.107
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29M8105
MC74HC595ADTR2G
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

MC74HC595ADTR2G

ON SEMICONDUCTOR

IC 8BIT SIPO/SISO SHIFT REGISTER TSSOP16, FULL REEL

IC 8BIT SIPO/SISO SHIFT REGISTER TSSOP16, FULL REEL; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:TSSOP; No. of Pins:16; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

37,500

2500+ $0.119 10000+ $0.111 25000+ $0.102 50000+ $0.098 more…

Buy
  • 37,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks
42K0909
MC74HC595ADTG
Technical Data Sheet}  

MC74HC595ADTG

ON SEMICONDUCTOR

IC 8BIT SIPO/SISO SHIFT REGISTER TSSOP16

IC 8BIT SIPO/SISO SHIFT REGISTER TSSOP16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:TSSOP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.137 10000+ $0.117 25000+ $0.115 50000+ $0.106

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought