Low

TEXAS INSTRUMENTS  OP07CDR  IC, OP-AMP, 600KHZ, 0.3V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 600kHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Precision
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.3V/µs
  • Supply Voltage Range: ± 3V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/131

Availability

Availability:  899


  • 899 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.80

Buy

Price

Quantity List Price
1 - 9 $0.80
10 - 99 $0.64
100 - 999 $0.476
1000+ $0.33
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
28X4410
OP07CDR

OP07CDR

TEXAS INSTRUMENTS

IC, OP-AMP, 600KHZ, 0.3V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 600KHZ, 0.3V/ us, SOIC-8, FULL REEL; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $0.27 10000+ $0.26 25000+ $0.25 50000+ $0.248

Buy
  • 7,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
67K2808
OP07CD

OP07CD

TEXAS INSTRUMENTS

IC, OP-AMP, 600KHZ, 0.3V/ us, SOIC-8

IC, OP-AMP, 600KHZ, 0.3V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

980

1+ $0.96 10+ $0.766 100+ $0.572 500+ $0.42 more…

Buy
  • 980 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Upgrade
19M1026
OP177GSZ

OP177GSZ

ANALOG DEVICES

IC, OP-AMP, 600KHZ, 0.3V/µs, 0.06mV, SOIC-8

IC, OP-AMP, 600KHZ, 0.3V/µs, 0.06mV, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

465

1+ $2.01 10+ $1.82 25+ $1.62 100+ $1.46 more…

Buy
  • 465 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
19M8978
OP177FSZ

OP177FSZ

ANALOG DEVICES

IC, OP-AMP, 600KHZ, 0.3V/µs, 25µV, SOIC-8

IC, OP-AMP, 600KHZ, 0.3V/µs, 25µV, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

187

1+ $5.57 10+ $4.98 25+ $4.48 50+ $4.18 more…

Buy
  • 187 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
59K8753
OP07CSZ

OP07CSZ

ANALOG DEVICES

IC, OP-AMP, 600KHZ, 0.3V/ us, SOIC-8

IC, OP-AMP, 600KHZ, 0.3V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

535

1+ $1.60 10+ $1.45 25+ $1.30 100+ $1.16 more…

Buy
  • 535 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought