Low

TEXAS INSTRUMENTS  OPA277U  IC, OP-AMP, 1MHZ, 0.8V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 1MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.8V/µs
  • Supply Voltage Range: ± 2V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  149


  • 149 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.13

Buy

Price

Quantity List Price
1 - 9 $6.13
10 - 24 $5.46
25 - 49 $4.93
50 - 99 $4.70
100 - 249 $4.49
250 - 499 $4.05
500 - 999 $3.29
1000+ $2.90
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
75C4825
OPA277U/2K5

OPA277U/2K5

TEXAS INSTRUMENTS

IC, OP-AMP, 1MHZ, 0.8V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 1MHZ, 0.8V/ us, SOIC-8, FULL REEL; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.65

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
19M8978
OP177FSZ

OP177FSZ

ANALOG DEVICES

IC, OP-AMP, 600KHZ, 0.3V/µs, 25µV, SOIC-8

IC, OP-AMP, 600KHZ, 0.3V/µs, 25µV, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:600kHz; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

167

1+ $5.57 10+ $4.98 25+ $4.48 50+ $4.18 more…

Buy
  • 167 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought