Low

TE CONNECTIVITY / AMP  1469001-1  HARD METRIC CONNECTOR, RECEPTACLE, 80POS

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Type: Hard Metric (HM)
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Press Fit Right Angle
  • Contact Termination Type: Press Fit
  • Gender: Receptacle
  • No. of Contacts: 80
  • No. of Rows: 8
  • Pitch Spacing: 2mm
  • Row Pitch: 2mm
  • SVHC: To Be Advised
  • Series: Z-PACK

Availability

Availability:  40


  • 40 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.10

Buy

Price

Quantity List Price
1 - 9 $17.10
10 - 49 $16.23
50 - 99 $15.36
100 - 249 $14.85
250 - 499 $14.03
500 - 999 $13.62
1000+ $13.32

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 41
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
42K7648
6469001-1

6469001-1

TE CONNECTIVITY / AMP

HARD METRIC CONNECTOR, RECEPTACLE, 80POS

HARD METRIC CONNECTOR, RECEPTACLE, 80POS; Connector Type:Backplane; Series:Z-PACK; Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:80; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:8; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $17.08 5+ $16.56 10+ $15.85 25+ $15.37 more…

Buy

(Available until stock is exhausted)

  • 10 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought