Low

VISHAY GENERAL SEMICONDUCTOR  1N4005GP-E3/54  STANDARD DIODE, 1A, 600V, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Reverse Recovery Time trr Max: 2µs
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/323

Availability

Availability:  5,388


  • 5,388 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.075

Buy

Price

Quantity List Price Your Price
1 - 9 $0.147 Promotional price $0.075
10 - 49 $0.135 Promotional price $0.075
50 - 99 $0.13 Promotional price $0.075
100 - 499 $0.122 Promotional price $0.075
500 - 999 $0.108 Promotional price $0.075
1000 - 1999 $0.076 Promotional price $0.065
2000 - 4999 $0.07 Promotional price $0.065
5000 - 999999999 $0.065 Promotional price $0.06
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29X0593
1N4005GP-E3/54
Technical Data Sheet}  

1N4005GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

DIODE RECT, STANDARD, 1A, 600V, DO-204AL, FULL REEL

DIODE RECT, STANDARD, 1A, 600V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.058

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
18C8919
1N4005
Technical Data Sheet}   Product Traceability

1N4005

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 600V, DO-41

DIODE, STANDARD, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.182 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
 
Check more stock
    Supplier lead time 10 weeks
Contact me when back in stock
78K2162
1N4005-E3/54
Technical Data Sheet}   Product Traceability

1N4005-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 600V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

55,000

5500+ $0.02

Buy
  • 55,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
05R5985
1N4005-E3/54
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

1N4005-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, DO-204AL

STANDARD DIODE, 1A, 600V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,213

1+ $0.05 10+ $0.046 50+ $0.044 100+ $0.042 more…

Buy
  • 8,213 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
29C4420
NTE116
Technical Data Sheet}  

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,325

1+ $0.914 100+ $0.865 500+ $0.847 1000+ $0.822 more…

Buy
  • 9,325 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
42K2825
1N4005G
Technical Data Sheet}  

1N4005G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, AXIAL

STANDARD DIODE, 1A, 600V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.202 10+ $0.173 100+ $0.062 1000+ $0.042 more…

Buy
 
Check more stock
  • 47,865 Further stock expected to ship on Oct 6, 2014
  • Supplier lead time 13 weeks
Contact me when back in stock
06X2798
1N4005
Technical Data Sheet}   Product Traceability

1N4005

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 600V, DO-41-2, FULL REEL

DIODE, STANDARD, 1A, 600V, DO-41-2, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

365,000

1+ $0.016

Buy
  • 365,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 135,000 Further stock expected to ship on Oct 7, 2014
  • Supplier lead time 6 weeks
09N9914
1N4005GPHE3/54
Technical Data Sheet}  

1N4005GPHE3/54

VISHAY GENERAL SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.076

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought