Low

ON SEMICONDUCTOR  MPS2222G  BIPOLAR TRANSISTOR, NPN, 30V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 30V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 250
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 250MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/311

Availability

Availability:  7,846


  • 7,846 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.052

Buy

Price

Quantity List Price Your Price
1 - 9 $0.381 Promotional price $0.052
10 - 99 $0.215 Promotional price $0.052
100 - 999 $0.093 Promotional price $0.052
1000 - 4999 $0.071 Promotional price $0.052
5000 - 9999 $0.056 Promotional price $0.044
10000 - 24999 $0.05 Promotional price $0.044
25000 - 49999 $0.046 Promotional price $0.041
50000+ $0.042 Promotional price $0.041
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
58K2047
PN2222ABU

PN2222ABU

FAIRCHILD SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

32,984

1+ $0.206 10+ $0.156 100+ $0.058 1000+ $0.039 more…

Buy
  • 32,984 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
45J2210
PN2222AG

PN2222AG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,313

1+ $0.424 10+ $0.278 100+ $0.116 1000+ $0.079 more…

Buy
  • 15,313 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought