Low

INTERNATIONAL RECTIFIER  IRG4PC40UPBF  SINGLE IGBT, 600V, 40A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 2.15V
  • DC Collector Current: 40A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 160W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-247AC
  • Transistor Type: IGBT

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/321

Availability

Availability:  20


  • 20 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.62

Buy

Price

Quantity List Price
1 - 9 $5.62
10 - 99 $3.85
100 - 249 $3.07
250 - 499 $2.90
500 - 999 $2.74
1000 - 2499 $2.64
2500 - 9999 $2.52
10000+ $2.35
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
58K8902
HGTG20N60B3D

HGTG20N60B3D

FAIRCHILD SEMICONDUCTOR

IGBT, TO-247

IGBT, TO-247; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

468

1+ $5.74 10+ $4.62 100+ $3.80 500+ $3.41 more…

Buy
  • 468 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
58K1588
HGTG20N60B3

HGTG20N60B3

FAIRCHILD SEMICONDUCTOR

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $2.76 Promotional price 10+ $2.76 Promotional price 25+ $2.76 Promotional price 100+ $2.37 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought