Low

ON SEMICONDUCTOR  MC33269DT-5.0G  IC, LDO VOLT REG, 5V, 0.8A, D-PAK-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1183
  • Manufacturer Part No MC33269DT-5.0G

Product Information


  • Dropout Voltage Vdo: 1.1V
  • Input Voltage Max: 20V
  • Input Voltage Min: -
  • LDO Regulator Case Style: TO-252
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 800mA
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/192
  •  130/205

Availability

Availability:  1,159


  • 1,159 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.942

Buy

Price

Quantity List Price
1 - 9 $0.942
10 - 99 $0.73
100 - 999 $0.513
1000 - 2499 $0.40
2500 - 9999 $0.393
10000 - 24999 $0.332
25000 - 49999 $0.33
50000+ $0.302
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
98H0693
MC33269DTRK-5.0G

MC33269DTRK-5.0G

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 0.8A, D-PAK-3

IC, LDO VOLT REG, 5V, 0.8A, D-PAK-3; Input Voltage Min:-; Input Voltage Max:20V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,071

1+ $0.251 Promotional price 10+ $0.251 Promotional price 100+ $0.251 Promotional price 1000+ $0.251 Promotional price

Buy

(Available until stock is exhausted)

  • 1,071 in stock for same day shipping

see cut-off times

Upgrade
26K4839
NCP1117DT50G

NCP1117DT50G

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 1A, D-PAK-3

IC, LDO VOLT REG, 5V, 1A, D-PAK-3; Input Voltage Min:-; Input Voltage Max:20V; Output Current:1A; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,770

1+ $0.509 10+ $0.372 100+ $0.234 1000+ $0.186 more…

Buy
  • 3,770 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Associated Products


Customers Also Bought