Low

COILTRONICS  HCM0703-2R2-R  INDUCTOR, SHIELDED, 2.2UH, 14A, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 77R1541
  • Manufacturer Part No HCM0703-2R2-R

Product Information


  • Case Dimensions: 7.1mm x 6.8mm x 3mm
  • Core Material: Iron
  • DC Current Rating: 8Arms
  • DC Resistance Max: 0.02ohm
  • Inductance: 2.2µH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Product Range: COILTRONICS - HCM0703 Series
  • RMS Current (Irms): 8A
  • SVHC: No SVHC (20-Jun-2013)
  • Saturation Current (Isat): 14A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/660

Availability

Availability:  23

(Available until stock is exhausted)


  • 23 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.09

Buy

Price

Quantity List Price Your Price
1 - 49 $2.38 Promotional price $1.09
50 - 99 $1.83 Promotional price $1.09
100 - 499 $1.60 Promotional price $1.09
500 - 1099 $1.30 Promotional price $0.929
1100 - 2199 $1.04 Promotional price $0.929
2200 - 4399 $0.988 Promotional price $0.867
4400 - 6599 $0.956 Promotional price $0.867
6600+ $0.904 Promotional price $0.867
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
69R5505
HCM0703-2R2-R

HCM0703-2R2-R

COILTRONICS

INDUCTOR, SHIELDED, 2.2UH, 14A, SMD, FULL REEL

INDUCTOR, SHIELDED, 2.2UH, 14A, SMD, FULL REEL; Product Range:COILTRONICS - HCM0703 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.02ohm; RMS Current (Irms):8A; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1500+ $1.01 3000+ $0.943 4500+ $0.884

Buy
 
Check more stock
    Supplier lead time 5 weeks
Contact me when back in stock
Suggested Substitutes
53K4855
IHLP2525CZER2R2M01

IHLP2525CZER2R2M01

VISHAY DALE

INDUCTOR, SHIELDED, 2.2UH, 14A, SMD

INDUCTOR, SHIELDED, 2.2UH, 14A, SMD; Product Range:VISHAY - IHLP-2525CZ-01 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.02ohm; RMS Current (Irms):8A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,173

1+ $2.38 50+ $2.05 100+ $1.84 500+ $1.65 more…

Buy
  • 6,173 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
90R0848
SPM6530T-2R2M

SPM6530T-2R2M

TDK

POWER LINE IND, 2.2UH,8.2A,20%

POWER LINE IND, 2.2UH,8.2A,20%; Product Range:TDK - SPM Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Wirewound; DC Resistance Max:0.019ohm; RMS Current (Irms):8.2A; Saturation Current (Isat):8.4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,438

1+ $1.44 10+ $1.40 50+ $1.05 100+ $0.805 more…

Buy
  • 1,438 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
04P1987
SRP7030-2R2M

SRP7030-2R2M

BOURNS

INDUCTOR, SHIELDED, 2.2UH, 11A, SMD

INDUCTOR, SHIELDED, 2.2UH, 11A, SMD; Product Range:BOURNS - SRP7030 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.02ohm; RMS Current (Irms):7A; Saturation Current (Isat):11A;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,022

1+ $0.37 Promotional price 10+ $0.37 Promotional price 25+ $0.37 Promotional price 50+ $0.37 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,022 in stock for same day shipping

see cut-off times

64X8752
SRP7028A-2R2M

SRP7028A-2R2M

BOURNS

INDUCTOR, SHIELDED, 2.2UH, 20%, 8A

INDUCTOR, SHIELDED, 2.2UH, 20%, 8A; Product Range:BOURNS - SRP7028A Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.02ohm; RMS Current (Irms):8A; Saturation Current (Isat):14A;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.722

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

91R2511
HM72B-062R2LFTR13

HM72B-062R2LFTR13

BI TECHNOLOGIES / TT ELECTRONICS

INDUCTOR, SHIELDED, 2.2UH, 14A, SMD, FULL REEL

INDUCTOR, SHIELDED, 2.2UH, 14A, SMD, FULL REEL; Product Range:BI TECHNOLOGIES - HM72B Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.02ohm; RMS Current (Irms):8.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.62 4000+ $0.581 6000+ $0.549

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

69R8015
SRP7030-2R2FM

SRP7030-2R2FM

BOURNS

INDUCTOR, SHIELDED, 2.2UH, 11A, SMD

INDUCTOR, SHIELDED, 2.2UH, 11A, SMD; Product Range:BOURNS - SRP7030F Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.02ohm; RMS Current (Irms):7A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.722

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

64X8753
SRP7028A-2R2M

SRP7028A-2R2M

BOURNS

INDUCTOR, SHIELDED, 2.2UH, 20%, 8A

INDUCTOR, SHIELDED, 2.2UH, 20%, 8A; Product Range:BOURNS - SRP7028A Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.02ohm; RMS Current (Irms):8A; Saturation Current (Isat):14A;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.511 2000+ $0.50 3000+ $0.493 5000+ $0.481

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

91R2464
SPM6530T-2R2M

SPM6530T-2R2M

TDK

POWER LINE IND, 2.2UH,8.2A,20%, FULL REEL

POWER LINE IND, 2.2UH,8.2A,20%, FULL REEL; Product Range:TDK - SPM Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Wirewound; DC Resistance Max:0.019ohm; RMS Current (Irms):8.2A; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.58 2000+ $0.543 3000+ $0.514

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

69R8016
SRP7030-2R2FM

SRP7030-2R2FM

BOURNS

HIGH CURRENT POWER INDUCTORs

HIGH CURRENT POWER INDUCTORs; Core Material:Iron; DC Current Rating:7Arms; DC Resistance Max:0.02ohm; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Case Style:SMD; Inductor Type:Power; No. of Pins:2; Reel Quantity:1000 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.585 2000+ $0.548 3000+ $0.518

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought