Low

ABRACON  ABM3-25.000MHZ-D2Y-T  CRYSTAL, 25MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 77R1477
  • Manufacturer Part No ABM3-25.000MHZ-D2Y-T

Product Information


  • Crystal Case Type: 5mm x 3.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 25MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/691
  •  130/697

Availability

Availability:  108


  • 108 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.10

Buy

Price

Quantity List Price
1 - 9 $1.10
10 - 49 $0.968
50 - 99 $0.904
100 - 499 $0.80
500+ $0.756
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
76R7528
ABM3-25.000MHZ-D2Y-T

ABM3-25.000MHZ-D2Y-T

ABRACON

CRYSTAL, 25MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 25MHZ, 18PF, SMD, FULL REEL; Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1000+ $0.60 3000+ $0.58 5000+ $0.56 10000+ $0.54

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
Suggested Substitutes
67P3850
ABM7-25.000MHZ-D2Y-T

ABM7-25.000MHZ-D2Y-T

ABRACON

CRYSTAL, 25MHZ, 18PF, SMD

CRYSTAL, 25MHZ, 18PF, SMD; Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:6mm x 3.5mm; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

707

1+ $0.956 10+ $0.847 50+ $0.791 100+ $0.70 more…

Buy
  • 707 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought