Low

EBM PAPST  3412NLE  AXIAL FAN, 92MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 56J9385
  • Manufacturer Part No 3412NLE

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 35.9cu.ft/min
  • Flow Rate - Metric: 61m³/h
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 23dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Dec-2013)
  • Series: 3400N
  • Supply Voltage: 12VDC

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.86

Buy

Price

Quantity List Price
1 - 24 $24.86
25 - 49 $20.81
50 - 99 $19.08
100 - 249 $17.92
250 - 499 $15.61
500 - 999 $15.03
1000 - 999999999 $14.46