Low

MOLEX  43031-0003  CONTACT, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 56H9417
  • Manufacturer Part No 43031-0003

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Micro-Fit 3.0 Connectors
  • SVHC: To Be Advised
  • Series: Micro-Fit 3.0
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/904
  •  130/899

Availability

Availability:  3,618


  • 3,618 in stock for same day shipping
 
Check stock and lead times
  • 60,000 Further stock expected to ship on Oct 30, 2014
  • Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.271

Buy

Price

Quantity List Price
1 - 9 $0.271
10 - 24 $0.253
25 - 49 $0.215
50 - 99 $0.189
100 - 249 $0.175
250 - 499 $0.154
500 - 999 $0.148
1000+ $0.121
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of crimp tool which can be used to crimp pin contacts (part number 43031-0003)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 63811-1000 from Molex.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an insertion tool which can be used to insert crimped socket contacts (part number 43031-0003) into their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool is 63812-0800 from Molex. This tool is designed for inserting Micro-Fit 3.0 series pin & socket contacts into their housings.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an extraction tool which can be used to extract damaged contacts (part number 43031-0003) from their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove the damaged contact is 11-03-0043 from Molex.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
17X0437
43031-0003

43031-0003

MOLEX

CONTACT, PIN, 24-20AWG, CRIMP, FULL REEL

CONTACT, PIN, 24-20AWG, CRIMP, FULL REEL; Series:Micro-Fit 3.0; For Use With:Micro-Fit 3.0 Connectors; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination Type:Crimp; Connector Type:Contact;RoHS Compliant: Yes

  Write a Review | Ask a Question

36,000

12000+ $0.079

Buy
  • 36,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
56H9419
43031-0009

43031-0009

MOLEX

CONTACT, PIN, 24-20AWG, CRIMP

CONTACT, PIN, 24-20AWG, CRIMP; Series:Micro-Fit 3.0; For Use With:Micro-Fit 3.0 Connectors; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

20,738

1+ $0.28 100+ $0.182 500+ $0.158 1000+ $0.145 more…

Buy
  • 20,738 in stock for same day shipping

see cut-off times

 
Check more stock
  • 36,000 Further stock expected to ship on Nov 18, 2014
  • Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought