Low

TEXAS INSTRUMENTS  MSP430F2013IPWR  MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 66K3843
  • Manufacturer Part No MSP430F2013IPWR

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430F2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 10
  • No. of Pins: 14
  • No. of Timers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Cut Tape
  • Peripherals: ADC
  • Program Memory Size: 2KB
  • Program Memory Size: 2KB
  • RAM Memory Size: 128Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  1,520


  • 1,520 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.99

Buy

Price

Quantity List Price
1 - 9 $2.99
10 - 24 $2.70
25 - 49 $2.34
50 - 99 $2.20
100+ $1.98
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
66K3842
MSP430F2013IPW

MSP430F2013IPW

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Controller Family/Series:MSP430F2xx; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:10; MCU Case Style:TSSOP; No. of Pins:14; Embedded Interface Type:I2C, SPI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

173

1+ $1.65 Promotional price 10+ $1.65 Promotional price 25+ $1.65 Promotional price 50+ $1.65 Promotional price more…

Buy
  • 173 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Upgrade
88K5745
MSP430F2013TPW

MSP430F2013TPW

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Controller Family/Series:MSP430F2xx; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:10; MCU Case Style:TSSOP; No. of Pins:14; Embedded Interface Type:I2C, SPI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $1.80 Promotional price 10+ $1.80 Promotional price 25+ $1.80 Promotional price 50+ $1.55 Promotional price more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
85K1075
MSP430F2013TPWR

MSP430F2013TPWR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Controller Family/Series:MSP430F2xx; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:10; MCU Case Style:TSSOP; No. of Pins:14; Embedded Interface Type:I2C, SPI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $1.35

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought