Low

MOLEX  22-27-2061  WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 56H0719
  • Manufacturer Part No 22-27-2061

Product Information


  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 6
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 6410 Series
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/783
  •  130/779

Availability

Availability:  1,828


  • 1,828 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.243

Buy

Price

Quantity List Price Your Price
1 - 99 $0.421 Promotional price $0.243
100 - 499 $0.299 Promotional price $0.243
500 - 999 $0.279 Promotional price $0.209
1000 - 1999 $0.235 Promotional price $0.209
2000 - 4999 $0.201 Promotional price $0.195
5000 - 9999 $0.198 Promotional price $0.195
10000 - 24999 $0.192 Promotional price $0.192
25000+ $0.186 Promotional price $0.186
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

mating connector

Details: 
Can you suggest the mating pair for through hole mount, 6 way straight header (part number 22-27-2061)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"Suggested mating pair part number is 22-01-2067 from Molex. It is a single row, 6 way crimp housing with 2.54mm pitch. Contacts should be ordered seperately.

http://www.newark.com/jsp/search/pr...
2 years, 7 months ago
by
NewarkTechSupportAdmin
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1