Low

TE CONNECTIVITY / AMP  51864-1  TERMINAL, RING TONGUE, #8, CRIMP, BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 8
  • Stud Size - Metric: 4.17mm
  • Stud Size - Metric: M4
  • Stud/Tab Size: #8
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1109
  •  130/1102

Availability

Availability:  21,349


  • 21,349 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.27

Buy

Price

Quantity List Price
1 - 49 $0.27
50 - 99 $0.24
100 - 249 $0.21
250 - 499 $0.20
500+ $0.18
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Country of Origin

Details: 
I need to know what country the 87K2247 terminals are manufactured.
11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Country of Origin for this product is United States.
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
87K2247
696423-5

696423-5

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #8, CRIMP, BLUE

TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Product Range:TE - PIDG Series; Stud Size - Imperial:8; Stud Size - Metric:M4; Wire Size AWG Max:14AWG; Insulator Material:PVF2 (Polyvinylidene Fluoride); Insulator Color:Blue; Series:PIDG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,299

1+ $0.385 Promotional price

Buy
  • 2,299 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
26R1537
51864-5

51864-5

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #8, CRIMP, BLUE, 16-14AWG, FULL REEL

TERMINAL, RING TONGUE, #8, CRIMP, BLUE, 16-14AWG, FULL REEL; Product Range:TE - PIDG Series; Stud Size - Imperial:8; Stud Size - Metric:M4; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Blue ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,000

5000+ $0.145

Buy
  • 15,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought