Low

TE CONNECTIVITY / AMP  32051  TERMINAL, SPADE/FORK, #10, CRIMP, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Fork / Spade Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 0.197"
  • Stud Size - Metric: 5mm
  • Stud/Tab Size: #10
  • Terminal Material: Copper
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1103

Availability

Availability:  1,703


  • 1,703 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.739

Buy

Price

Quantity List Price
1 - 9 $0.739
10 - 99 $0.56
100 - 499 $0.487
500 - 999 $0.438
1000 - 1999 $0.39
2000 - 4999 $0.379
5000 - 9999 $0.349
10000 - 999999999 $0.339
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82F9908
59824-1
Technical Data Sheet}

59824-1

TE CONNECTIVITY / AMP

CRIMP TOOL, PIDG FASTON RECEPTACLES

CRIMP TOOL, PIDG FASTON RECEPTACLES; Crimp Size:22AWG to 10AWG; Features:Crimp dies travel in arc-like path, Multiple color-coded crimping cavities, Terminal locator and wire stop, Ratchet control release ;RoHS Compliant: NA

  Write a Review | Ask a Question

141

1+ $335.73 5+ $322.81

Buy
  • 141 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
97F9552
58433-3
Technical Data Sheet}

58433-3

TE CONNECTIVITY / AMP

CRIMP TOOL, PIDG AND PLASTI-GRIP TERMINALS

CRIMP TOOL, PIDG AND PLASTI-GRIP TERMINALS; Crimp Size:22AWG to 16AWG, 22AWG to 18AWG; For Use With:Tyco Amp PIDG or PLASTI-GRIP Terminals and PIDG Faston Terminals; Series:PRO-CRIMPER III Hand Crimping Tool Assembly ;RoHS Compliant: NA

  Write a Review | Ask a Question

43

1+ $164.41 5+ $159.11 10+ $153.81 50+ $143.20 more…

Buy
  • 43 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
50F541
47386
Technical Data Sheet}

47386

TE CONNECTIVITY / AMP

CRIMP TOOL, RATCHET, PIDG TERMINALS

CRIMP TOOL, RATCHET, PIDG TERMINALS; Crimp Size:26AWG TO 24AWG; For Use With:PIDG Terminals; Series:CERTI-CRIMP ;RoHS Compliant: NA

0  Write a Review | Ask a Question

81

1+ $583.88 5+ $564.42 10+ $544.95 50+ $517.71 more…

Buy
  • 81 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
96F7278
8-34156-1
Drawing 3D Product Image Technical Data Sheet}  

8-34156-1

TE CONNECTIVITY / AMP

TERMINAL, SPADE/FORK, #10, CRIMP, RED

TERMINAL, SPADE/FORK, #10, CRIMP, RED; Product Range:TE - PLASTI-GRIP Series; Stud Size - Imperial:0.197"; Stud Size - Metric:5mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Insulator Material:Vinyl; Insulator Color:Red ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $26.88

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
26R1520
34156
Drawing Technical Data Sheet}  

34156

TE CONNECTIVITY / AMP

TERMINAL, SPADE/FORK, #10, CRIMP, RED

TERMINAL, SPADE/FORK, #10, CRIMP, RED; Product Range:TE - PLASTI-GRIP Series; Stud Size - Imperial:0.197"; Stud Size - Metric:5mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Insulator Material:Vinyl; Insulator Color:Red ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.16

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought