Low

TEXAS INSTRUMENTS  TPS3808G01DBVR  IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 300ms
  • Digital IC Case: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Reset Type: Active-Low
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 2.7µA
  • Supply Voltage Max: 6.5V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 6.5V
  • Threshold Voltage: 405mV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/254

Availability

Availability:  344


  • 344 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.85

Buy

Price

Quantity List Price
1 - 9 $1.85
10 - 24 $1.67
25 - 49 $1.45
50 - 99 $1.36
100 - 249 $1.34
250 - 499 $1.19
500 - 999 $0.912
1000 - 999999999 $0.765
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X9066
TPS3808G01DBVR
Technical Data Sheet}   Product Traceability

TPS3808G01DBVR

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.765

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
21J9197
TPS3808G01DBVT
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

TPS3808G01DBVT

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:300ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

498

1+ $2.13 10+ $1.92 25+ $1.67 50+ $1.57

Buy
  • 498 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
28X4000
TPS3808G01DBVT
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}  

TPS3808G01DBVT

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6, FULL REEL

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $1.37 500+ $1.17 750+ $1.05 1000+ $0.88

Buy
 
Check more stock
    Supplier lead time 6 weeks
Contact me when back in stock
08K4939
TPS3808G01DBVRG4
Technical Data Sheet}  

TPS3808G01DBVRG4

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6, FULL REEL

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.765

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought