Low

CHICAGO MINIATURE LIGHTING  4304MC  LED MOUNTING CLIP FOR CML T-1 3/4 (5mm) HIGH-DOME LED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: LED Mounting Clip
  • External Diameter: 5.334mm
  • External Length: 5.334mm
  • For Use With: CML T-1 3/4 (5mm) High Dome LED
  • Holder Color: Black
  • Holder Material: PP (Polypropylene)
  • Holder Type: Clip
  • No. of LEDs: 1
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1322

Availability

Availability:  46,337


  • 46,337 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.254

Buy

Price

Quantity List Price
1 - 24 $0.254
25 - 99 $0.237
100 - 249 $0.216
250 - 499 $0.202
500 - 999 $0.193
1000 - 1999 $0.185
2000 - 999999999 $0.178
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
If the clip and ring are not included, what is the part number for
each piece

Clip =
Ring =
1 year, 10 months ago
by
MarkW
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, both the clip & ring are included in this part - 4304MC (66F5952)

Please refer the below link for the dimensions of both clip & ring, drawings of Lamp holder & collar:
http://www.newark.com/pdfs/datasheets/CML/4304MC.pdf
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83H2914
C-174
Technical Data Sheet}  

C-174

BIVAR

LED HOLDER, 0.3", BLACK, 5MM LED

LED HOLDER, 0.3", BLACK, 5MM LED; Holder Type:Clip; No. of LEDs:1; Accessory Type:LED Holder; External Diameter:0.3"; External Length:6.6mm; For Use With:T-1-3/4 (5mm) LEDs; Holder Color:Black; Holder Material:Nylon 6.6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

135

1+ $0.204 10+ $0.154 100+ $0.147 500+ $0.128 more…

Buy
  • 135 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought