Low

TEXAS INSTRUMENTS  MSP430F1611IPM  MCU, 16BIT, MSP430, 8MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F1xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 64
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, DAC, DMA, POR
  • Program Memory Size: 48KB
  • Program Memory Size: 48KB
  • RAM Memory Size: 10KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/44
  •  130/48

Availability

Availability:  223


  • 223 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.15

Buy

Price

Quantity List Price
1 - 9 $17.15
10 - 24 $15.59
25 - 49 $14.43
50 - 99 $13.69
100 - 249 $13.28
250 - 499 $12.12
500 - 999 $10.80
1000+ $10.31

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an in-system programmer for programming 16 bit MCU (part number MSP430F1611IPM)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of programmer which can be used to used to program these MCUs is MSP-FET430U64 from Texas Instruments. It includes a ZIF socket target board and a USB debugging interface used to program and debug the MSP430 in-system.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
96W2080
MSP430F1611IPMR

MSP430F1611IPMR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFP-64

MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Controller Family/Series:MSP430F1xx; Program Memory Size:48KB; RAM Memory Size:10KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:64; Supply Voltage Min:1.8V; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

508

1+ $13.74 Promotional price 10+ $11.78 Promotional price 25+ $11.78 Promotional price 50+ $11.78 Promotional price more…

Buy
  • 508 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
21J8846
MSP430F1611IPMR

MSP430F1611IPMR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFP-64

MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Controller Family/Series:MSP430F1xx; Program Memory Size:48KB; RAM Memory Size:10KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:64; Supply Voltage Min:1.8V; No. Comparators:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $10.31

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought