Low

MURATA  MA40S4R  SENSOR, ULTRASONIC, 0.2-4M, RX

MURATA-MA40S4R-SENSOR, ULTRASONIC, 0.2-4M, RX

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 52R3631
  • Manufacturer Part No MA40S4R

Product Information


  • Beam Angle: 80°
  • External Diameter: 9.9mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: Lead titanium zirconium oxide (16-Dec-2013)
  • Sensing Range Max: 4m
  • Sensing Range Min: 200mm
  • Sensitivity (dB): -63dB
  • Switching Frequency: 40kHz

Availability

Availability:  927

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.00

Buy

Price

Quantity List Price
1 - 99 $5.00
100 - 249 $4.09
250 - 499 $3.75
500 - 999 $3.48
1000 - 999999999 $3.27