Low

LITTELFUSE  SP0505BAJTG  DIODE, TVS, 30pF, SC-70

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 92K8964
  • Manufacturer Part No SP0505BAJTG

Product Information


  • Clamping Voltage Vc Max: 12V
  • Diode Case Style: SC-70
  • Diode Type: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Voltage: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: 200mW
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/372
  •  130/369

Availability

Availability:  2,898


  • 2,898 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.515

Buy

Price

Quantity List Price Your Price
1 - 9 $1.12 Promotional price $0.515
10 - 24 $0.986 Promotional price $0.515
25 - 99 $0.89 Promotional price $0.515
100 - 249 $0.779 Promotional price $0.515
250 - 499 $0.683 Promotional price $0.515
500 - 999 $0.606 Promotional price $0.442
1000+ $0.479 Promotional price $0.442
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
28X4441
SP0505BAJTG

SP0505BAJTG

LITTELFUSE

DIODE, TVS, 30pF, SC-70, FULL REEL

DIODE, TVS, 30pF, SC-70, FULL REEL; Power Dissipation Pd:200mW; Clamping Voltage Vc Max:12V; Operating Voltage:-; Diode Case Style:SC-70; No. of Pins:6; Packaging:Tape & Reel; Capacitance, Cd:30pF; Capacitance, Cd typ @ Vr:30pF

  Write a Review | Ask a Question

0

3000+ $0.418 6000+ $0.411 9000+ $0.402 15000+ $0.387

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought