Low

DIODES INC.  BZX84C6V8  DIODE, ZENER, 6.8V, 0.35W, SOT23-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 55T1795
  • Manufacturer Part No BZX84C6V8

Product Information


  • Diode Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 350mW
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 6.8V

Availability

Availability:  1,955

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.159

Buy

Price

Quantity List Price
1 - 9 $0.159
10 - 99 $0.108
100 - 249 $0.051
250 - 499 $0.037
500 - 999 $0.028
1000+ $0.02
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
58K8785
BZX84C6V8

BZX84C6V8

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 350mW, 6.8V, SOT-23

ZENER DIODE, 350mW, 6.8V, SOT-23; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:350mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; Packaging:Cut Tape; Breakdown Voltage:6.8V; Diode Type:Zener ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,823

1+ $0.226 10+ $0.187 100+ $0.066 1000+ $0.045

Buy
  • 3,823 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
06X2795
BZX84C6V8

BZX84C6V8

FAIRCHILD SEMICONDUCTOR

DIODE, ZENER, 7.2V, 350MW, SOT-23, FULL REEL

DIODE, ZENER, 7.2V, 350MW, SOT-23, FULL REEL; Zener Voltage Vz Typ:7.2V; Power Dissipation Pd:350mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; Packaging:Tape & Reel; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21,000

1+ $0.034 9000+ $0.03 24000+ $0.026 45000+ $0.024 more…

Buy
  • 21,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought