Low

TE CONNECTIVITY / AMP  6-87523-9  CONTACT, RECEPTACLE, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Mod IV Series Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU MOD IV
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/751
  •  130/750

Availability

Availability:  15,030


  • 15,030 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.76

Buy

Price

Quantity List Price
1 - 9 $0.76
10 - 24 $0.673
25 - 49 $0.633
50 - 99 $0.606
100 - 249 $0.58
250 - 499 $0.527
500 - 999 $0.474
1000+ $0.422
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
40P9917
6-87523-8

6-87523-8

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 24-20AWG, CRIMP

CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.43 10+ $0.404 25+ $0.346 50+ $0.294 more…

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
90F5672
1-87523-9
Technical Data Sheet}
No Not RoHS compliant

1-87523-9

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 24-20AWG, CRIMP

CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: No

  Write a Review | Ask a Question

5,836

1+ $0.52 10+ $0.483 25+ $0.434 50+ $0.386 more…

Buy
  • 5,836 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought