Low

TE CONNECTIVITY / AMP  350550-2  CONTACT, SOCKET, 20-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: Universal MATE-N-LOK Housings
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/887
  •  130/881

Availability

Availability:  11,970


  • 11,970 in stock for same day shipping
 
Check stock and lead times
  • 10,000 Further stock expected to ship on Sep 22, 2014
  • Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.75

Buy

Price

Quantity List Price
1 - 49 $0.75
50 - 99 $0.67
100 - 249 $0.63
250 - 499 $0.58
500 - 999 $0.54
1000+ $0.50
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
48F6989
350536-2

350536-2

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Solder; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $2,335.00

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
33B8242
350550-1

350550-1

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

84,059

1+ $0.11 50+ $0.10 100+ $0.09 250+ $0.07 more…

Buy
  • 84,059 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
90F5660
350550-3

350550-3

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

9,341

1+ $0.16 50+ $0.14 100+ $0.12 250+ $0.10 more…

Buy
  • 9,341 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought