Low

TE CONNECTIVITY / AMP  2-520182-2  TERMINAL, FEMALE DISCONNECT, 4.75MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 4.75mm x 0.51mm
  • Tab Size - Imperial: 0.187" x 0.02"
  • Tab Size - Metric: 4.75mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1114
  •  130/1107

Availability

Availability:  15,282


  • 15,282 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.16

Buy

Price

Quantity List Price
1 - 24 $0.16
25 - 49 $0.15
50 - 99 $0.14
100 - 249 $0.13
250+ $0.12