Low

TE CONNECTIVITY / AMP  8-215083-0  CONNECTOR, HEADER, 10 POS, 2 ROW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: IDC / IDT
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Product Range: TE - Micro-MaTch Series
  • SVHC: To Be Advised
  • Series: Micro-MaTch

Availability

Availability:  1,181


  • 1,181 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.71

Buy

Price

Quantity List Price
1 - 9 $1.71
10 - 24 $1.56
25 - 49 $1.47
50 - 99 $1.41
100 - 999999999 $1.34