Low

CAPITAL ADVANCED  9082  PCB w/ Connector, 8-SOIC circuit pattern

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Connector / Footprint: Single In Line Pins
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 0.79mm
  • Board Type: PCB, Pre-etched Pattern
  • External Height: 15.24mm
  • External Width: 27.94mm
  • Hole Diameter: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/382

Availability

Availability:  131


  • 131 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.27

Buy

Price

Quantity List Price
1 - 9 $4.27
10 - 24 $3.60
25 - 49 $3.26
50 - 99 $3.11
100+ $3.01