Low

LITTELFUSE  0314020.MXP  CARTRIDGE FUSE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 42K9705
  • Manufacturer Part No 0314020.MXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 1kA @ 250V AC, 10kA @ 125V DC
  • Fuse Current: 20A
  • Fuse Size Code: 3AB
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: To Be Advised
  • Series: 314
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 125V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1431

Availability

Availability:  375


  • 375 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.40

Buy

Price

Quantity List Price
1 - 9 $1.40
10 - 24 $1.27
25 - 49 $1.23
50 - 99 $1.13
100 - 249 $0.923
250 - 499 $0.853
500 - 999 $0.722
1000 - 999999999 $0.634
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26K8519
0314020.HXP
Technical Data Sheet}  

0314020.HXP

LITTELFUSE

FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:20A; Breaking Capacity:1kA @ 250V AC, 200A @ 300V AC, 10kA @ 125V AC / DC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Series:314 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

919

1+ $1.43 10+ $1.30 25+ $1.26 50+ $1.16 more…

Buy
  • 919 in stock for same day shipping

see cut-off times

 
Check more stock
  • 700 Further stock expected to ship on Jul 30, 2014
  • Supplier lead time 8 weeks

Associated Products


Customers Also Bought