Low

LITTELFUSE  0312001.MXP  FUSE, CARTRIDGE, 1A, 6.3X32MM, FAST ACT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 42K9631
  • Manufacturer Part No 0312001.MXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 35A @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 35A
  • Fuse Current: 1A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 312
  • Voltage Rating VAC: 250V

Availability

Availability:  1,326


  • 1,326 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.362

Buy

Price

Quantity List Price
1 - 9 $0.362
10 - 24 $0.337
25 - 49 $0.31
50 - 99 $0.283
100 - 249 $0.236
250 - 499 $0.214
500 - 999 $0.181
1000+ $0.161
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
26K8444
0312001.HXP

0312001.HXP

LITTELFUSE

FUSE, CARTRIDGE, 1A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 1A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:312 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,582

1+ $0.379 10+ $0.353 25+ $0.324 50+ $0.296 more…

Buy
  • 5,582 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
40T1697
CF06332F/1/10

CF06332F/1/10

MULTICOMP

FUSE, CARTRIDGE, 1A, QUICK BLOW

FUSE, CARTRIDGE, 1A, QUICK BLOW; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

80

1+ $1.97 100+ $1.77 250+ $1.62 500+ $1.49 more…

Buy
  • 80 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought